Onsemi NLV7SZ58DFT2G technical specifications.
| Package/Case | SOT-363 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | Automotive, AEC-Q101, 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV7SZ58DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.