
Onsemi NLV9306USG technical specifications.
| Channel Type | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV9306USG to view detailed technical specifications.
No datasheet is available for this part.
