
Onsemi NLVAC11DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVAC11DR2G to view detailed technical specifications.
No datasheet is available for this part.