Onsemi NLVAC157DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVAC157DR2G to view detailed technical specifications.
No datasheet is available for this part.