Onsemi NLVAS1053USG technical specifications.
| -3db Bandwidth | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVAS1053USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.