The NLVAS4599DTT1 is a single supply logic IC multiplexer from Onsemi, packaged in a TSOP-6 case. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is available in tape and reel packaging with a quantity of 3000 units per reel. It is not RoHS compliant.
Onsemi NLVAS4599DTT1 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVAS4599DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.