Onsemi NLVASB3157DFT2G technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVASB3157DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
