
The NLVHC00ADR2G is a 4-channel NAND gate IC with 2 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SOIC package. The IC has a propagation delay of 13ns and a quiescent current of 1uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 5.2mA. The IC is lead-free and available in tape and reel packaging with 2500 units per package.
Onsemi NLVHC00ADR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC00ADR2G to view detailed technical specifications.
No datasheet is available for this part.