
The NLVHC02ADR2G is a 4-channel NOR gate logic IC from Onsemi. It features a SOIC package with surface mount capabilities. The device operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2.0V and 6.0V. With a propagation delay of 13ns, this IC is suitable for high-speed applications. The device has a quiescent current of 1uA, indicating low power consumption.
Onsemi NLVHC02ADR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC02ADR2G to view detailed technical specifications.
No datasheet is available for this part.
