
The NLVHC08ADR2 is a 2-input AND gate logic IC from Onsemi, packaged in a 4-pin SOIC surface mount package. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 6V. The device has a propagation delay of 13ns and a quiescent current of 1uA. It is available in a tape and reel packaging with 2500 units per package.
Onsemi NLVHC08ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVHC08ADR2 to view detailed technical specifications.
No datasheet is available for this part.