
Onsemi NLVHC14ADR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC14ADR2G to view detailed technical specifications.
No datasheet is available for this part.
