
Onsemi NLVHC157ADR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC157ADR2G to view detailed technical specifications.
No datasheet is available for this part.