
The NLVHC165ADR2 is an 8-bit shift register with OR gate functionality from Onsemi. It is packaged in a surface mount SOIC package and operates over a temperature range of -55°C to 125°C. The device contains lead and is available in quantities of 2500 per reel. It is a logic IC and a shift register.
Onsemi NLVHC165ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVHC165ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
