
The NLVHC1G02DFT2G is a 2-input NOR gate IC from Onsemi, packaged in a surface mount SOT-353 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 17ns. The device is RoHS compliant and lead free. The quiescent current is 1uA, and the high and low level output currents are both 2.6mA. The IC is available in quantities of 3000 on tape and reel.
Onsemi NLVHC1G02DFT2G technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC1G02DFT2G to view detailed technical specifications.
No datasheet is available for this part.