Onsemi NLVHC1G08DFT1G technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC1G08DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.