
The 74HC AND Gate is a 2-input logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The gate has a propagation delay of 17ns and a quiescent current of 1uA. It is available in a surface mount TSSOP5/6 package and is RoHS compliant.
Onsemi NLVHC1G08DFT2G technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC1G08DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
