The NLVHC1G14DFT2 is a single buffer/inverter logic IC from Onsemi, featuring a high level output current of 2.6mA and a propagation delay of 17ns. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 1uA. The device is packaged in a SC surface mount package and is available in quantities of 3000 per reel. Note that this device contains lead, making it non-compliant with lead-free requirements.
Onsemi NLVHC1G14DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVHC1G14DFT2 to view detailed technical specifications.
No datasheet is available for this part.