
Single 2-input OR Gate IC, CMOS technology, operating from 2V to 6V supply. Features a propagation delay of 17ns, with output currents of 2.6mA (low) and -2.6mA (high). Housed in an SC package for surface mounting, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C. Supplied in a 3000-piece tape and reel.
Onsemi NLVHC1G32DFT1G technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC1G32DFT1G to view detailed technical specifications.
No datasheet is available for this part.