The NLVHC259ADR2G is a 16-bit D latch from Onsemi with a propagation delay of 175ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin SOP package and is compliant with AEC-Q100. It is a logic IC with a true output polarity and a maximum output current of 0.004A.
Onsemi NLVHC259ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 42 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVHC259ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.