
Onsemi NLVHC4051ADR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4051ADR2G to view detailed technical specifications.
No datasheet is available for this part.