Onsemi NLVHC4066ADR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4066ADR2G to view detailed technical specifications.
No datasheet is available for this part.