8-bit serial-in, parallel-out shift and store register with 16 terminals. Operates with a supply voltage range of 2V to 6V, nominal 5V. Features a propagation delay of 170ns and a maximum operating frequency of 4MHz. Designed for MILITARY temperature grade, with a temperature range of -55°C to 125°C. AEC-Q100 screened, housed in a R-PDSO-G16 package.
Onsemi NLVHC4094BDTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC |
| Propagation Delay (tpd) | 170 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.04 |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 4000000 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVHC4094BDTR2G to view detailed technical specifications.
No datasheet is available for this part.