Onsemi NLVHC4538ADR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Series | NLV |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4538ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.