
The NLVHC595ADR2 is an 8-bit shift register from Onsemi, featuring 8 channels and 9 output lines. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The device is powered by a 5V supply voltage and has a propagation delay of 10.2ns. It is available in a SOIC-16 package, packaged in tape and reel with 2500 units per reel.
Onsemi NLVHC595ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVHC595ADR2 to view detailed technical specifications.
No datasheet is available for this part.
