Onsemi NLVHC595ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC595ADR2G to view detailed technical specifications.
No datasheet is available for this part.
