
Onsemi NLVHC595ANG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC595ANG to view detailed technical specifications.
No datasheet is available for this part.
