Dual D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a 2V to 6V supply voltage and supports up to 35MHz frequency. Offers 5.2mA high and low level output current, with a propagation delay of 100ns and turn-on delay of 17ns. Packaged in TSSOP for surface mounting, with a wide operating temperature range of -55°C to 125°C.
Onsemi NLVHC74ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Series | 74VHC |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC74ADTR2G to view detailed technical specifications.
No datasheet is available for this part.