Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, designed for TTL level applications. This logic IC features a 5V nominal supply voltage, operating between 4.5V and 5.5V, with a maximum propagation delay of 30ns. The component is housed in a 20-terminal TSSOP package with a JEDEC code of R-PDSO-G20, measuring 4.4mm in width and 6.6mm in length. It offers 4 bits of data buffering and is rated for a military temperature grade, with AEC-Q100 screening.
Onsemi NLVHCT244ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVHCT244ADTR2G to view detailed technical specifications.
No datasheet is available for this part.