The NLVHCT541ADTR2G is an 8-bit inverting buffer from Onsemi, packaged in a TSSOP-20 surface mount package. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q100. The device has a high level output current of 6mA and a low level output current of 6mA. It is lead free and RoHS compliant.
Onsemi NLVHCT541ADTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHCT541ADTR2G to view detailed technical specifications.
No datasheet is available for this part.