The NLVSV1T244MUTBG is an industrial-grade dual bus driver with a propagation delay of 3.3ns. It operates within a supply voltage range of 0.9V to 4.5V and has a nominal supply voltage of 1.2V. This device is packaged in a UDFN-6 package and is suitable for use in applications requiring high-speed data transfer. The NLVSV1T244MUTBG is compliant with AEC-Q100 screening level and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Onsemi NLVSV1T244MUTBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUS DRIVER |
| Family | 1T |
| Propagation Delay (tpd) | 3.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVSV1T244MUTBG to view detailed technical specifications.
No datasheet is available for this part.