
The NLVVHC1G00DFT2G is a single NAND gate IC with a high level output current of 8mA and a low level output current of 8mA. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 7.5ns. The device is lead free and RoHS compliant, packaged in a SC-5 surface mount package.
Onsemi NLVVHC1G00DFT2G technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G00DFT2G to view detailed technical specifications.
No datasheet is available for this part.