The NLVVHC1G02DFT1G is a 5-pin TSSOP inverter from Onsemi with a propagation delay of 15.5ns. It operates over a supply voltage range of 2V to 5.5V and has a maximum power supply current of 0.04mA. The device is qualified to AEC-Q100 and has a temperature grade of MILITARY, with an operating temperature range of -55°C to 125°C.
Onsemi NLVVHC1G02DFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHC1G02DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.