The NLVVHC1G08DFT1G is a 2-input AND gate logic IC from Onsemi, packaged in a 5-pin SOT-353 package. It operates from a 2V to 5.5V supply voltage and has a maximum operating temperature of 125°C. The device has a propagation delay of 16.5ns and a maximum output current of 8μA. It is compliant with AEC-Q100 screening level and is suitable for use in automotive applications.
Onsemi NLVVHC1G08DFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHC1G08DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.