The MC74VHC1G08 is a surface mount AND gate logic IC with a maximum supply voltage of 5.5V and minimum supply voltage of 2V. It operates over a temperature range of -55°C to 125°C. The device has a quiescent current of 1uA and is RoHS compliant. The package type is SOT-353, 5 PIN, and it is packaged in tape and reel quantities of 3000.
Onsemi NLVVHC1G08DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | MC74VHC1G08 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G08DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
