Single non-inverting buffer, 3-state, AEC-Q100 qualified, operating from 2V to 5.5V supply. Features 16ns propagation delay, 10.5ns at nominal supply, with 50pF load capacitance. This logic IC, a bus driver from the AHC/VHC family, offers one function with a 5-pin configuration in an R-PDSO-G5 package. Designed for military temperature grades (-55°C to 125°C), it supports a maximum output current of 8mA.
Onsemi NLVVHC1G125DFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHC1G125DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.