Single non-inverting buffer, 3-state, 1-bit bus driver with a 5-terminal, R-PDSO-G5 package. Operates across a -55°C to 125°C temperature range, meeting MILITARY temperature grade and AEC-Q100 screening. Features a 2V to 5.5V supply voltage range with a nominal 5V, and a maximum power supply current of 0.04A. Propagation delay is 16ns, with 10.5ns at nominal supply and 50pF load capacitance. Control is enabled high, with true output polarity.
Onsemi NLVVHC1G126DFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE HIGH |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHC1G126DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.