Single 2-input NAND gate with Schmitt trigger input, CMOS technology, operating from 2V to 5.5V supply. Features 9.7ns propagation delay and ±8mA output current. Housed in a TSOP package for surface mounting, this halogen-free, lead-free component is RoHS compliant and AEC-Q100 qualified.
Onsemi NLVVHC1G132DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G132DTT1G to view detailed technical specifications.
No datasheet is available for this part.