
Onsemi NLVVHC1G135DFT2G technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G135DFT2G to view detailed technical specifications.
No datasheet is available for this part.