Onsemi NLVVHC1G14DTT1G technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G14DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.