
Onsemi NLVVHC1G32DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G32DFT1 to view detailed technical specifications.
No datasheet is available for this part.