
Single 2-input OR Gate IC, CMOS technology, operating from 2V to 5.5V supply voltage. Features a maximum propagation delay of 7.5ns and a quiescent current of 1uA. Designed for surface mount applications in an SC-88A package, this component offers a high level output current of -8mA and a low level output current of 8mA. Suitable for operation across a wide temperature range from -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NLVVHC1G32DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1G32DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
