
This single gate logic IC features a propagation delay of 7.5ns and operates over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a high level output current of -8mA and a low level output current of 8mA. It is available in a tape and reel packaging with 3000 units per package.
Onsemi NLVVHC1G32DFT2 technical specifications.
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVVHC1G32DFT2 to view detailed technical specifications.
No datasheet is available for this part.
