The NLVVHC1GT02DFT2G is a single-input NOR gate from Onsemi, packaged in a surface-mount SC case. It operates over a supply voltage range of 3V to 5.5V and can withstand temperatures from -55°C to 125°C. This CMOS logic gate has a quiescent current of 1uA and is RoHS compliant. It is available in tape and reel packaging with 3000 units per package.
Onsemi NLVVHC1GT02DFT2G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | MC74VHC1GT02 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1GT02DFT2G to view detailed technical specifications.
No datasheet is available for this part.