Onsemi NLVVHC1GT125DF2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLVVHC1GT125DF2 to view detailed technical specifications.
No datasheet is available for this part.