Single non-inverting buffer, 3-state, logic IC. Features a 5-terminal TSOP-5 package with a JEDEC R-PDSO-G5 code. Operates across a -55°C to 125°C temperature range, suitable for military applications. Supports supply voltages from 2V to 5.5V, with a nominal 5V. Offers a propagation delay of 16ns, with 10.5ns at nominal supply. AEC-Q100 qualified for automotive environments.
Onsemi NLVVHC1GT125DT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHC1GT125DT1G to view detailed technical specifications.
No datasheet is available for this part.