Single non-inverting buffer, CMOS technology, featuring 3-state output and TTL level compatibility. Operates with a supply voltage range of 3V to 5.5V, offering 8mA high and low level output current. This surface mount component, packaged in SC-88A (SC-70-5 / SOT-353), boasts a 18ns propagation delay and a wide operating temperature range from -55°C to 125°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi NLVVHC1GT126DF2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1GT126DF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
