Onsemi NLVVHC1GT50DFT1G technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC1GT50DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
