Onsemi NLVVHC4052DTR2G technical specifications.
| -3db Bandwidth | 95MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVVHC4052DTR2G to view detailed technical specifications.
No datasheet is available for this part.