The NLVVHCT126ADTR2G is a dual bus driver from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. The device is packaged in a TSSOP-14 package and is suitable for industrial applications.
Onsemi NLVVHCT126ADTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVVHCT126ADTR2G to view detailed technical specifications.
No datasheet is available for this part.