
Single D Flip-Flop, UQFN8 1.6x1.6 package, featuring 8 terminals and a QUAD terminal position. This industrial-grade logic IC operates with a supply voltage range of 1.65V to 5.5V, nominal at 5V. It offers a propagation delay of 7.5ns at nominal supply and a maximum frequency of 175MHz. The device supports complementary output polarity and positive edge triggering, with a 1-bit function and AEC-Q100 screening. Operating temperature range is -40°C to 85°C.
Onsemi NLVX1G74MUTCG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | 1G |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| Max Frequency@Nom-Sup | 175000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVX1G74MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.